Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2901N
Manufacturer Part #:

NJM2901N

Manufacturer:

Description: Comparator ICs Single Supply Quad
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Comparator ICs
RoHS: RoHS Compliant Details
Product: Analog Comparators
Number of Channels: 4
Output Type: Open Collector
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Offset Voltage (Max): 7 mV
Supply Current (Max): 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-14
Packaging: Tube
Maximum Power Dissipation: 570 mW
Minimum Operating Temperature: - 40 C
Output Current (Typ): 16 mA
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,523 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1523 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  25: $0.57
  100: $0.515
  250: $0.469
  500: $0.439
  1,000: $0.409
  2,000: $0.394
  5,000: $0.378
  10,000: $0.363

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63700DRCR
DC/DC Switching Converters Adj -15V Out Inv DC/DC ...
Texas Instruments
1: $2.92
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
OVS5MRBCR4
High Power LEDs - Single Color Red 0.5 Watt
Optek
1: $0.35
ULN2802A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.46
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
GMK316F106ZL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.44
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
SLPX472M100H7P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $6.58
TPS72325DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
UWD1H221MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $0.89
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
HCPL4503M
High Speed Optocouplers 1Mbit/s HS Single Tran Out ...
Fairchild Semiconductor
1: $1.79
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
09732966801
DIN 41612 Connectors 96P 2A FEMALE R/A
HARTING
1: $4.80
DS1E-M-DC5V
Low Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING
Panasonic Electric Works
1: $4.06
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
UVZ1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.18
OD512JE
Carbon Composition Resistors 1/4W 5100 ohms 5%
Ohmite
1: $0.42
OD822JE
Carbon Composition Resistors 1/4W 8200 ohms 5%
Ohmite
1: $0.42


This product is also available in:
000000001