Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2113M
Manufacturer Part #:

NJM2113M

Manufacturer:

Description: Audio Amplifiers Low Voltage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-AB
Output Type: 1-Channel Mono
Output Power: 400 mW
THD plus Noise: 0.6 %
Operating Supply Voltage: 3 V, 5 V, 9 V
Supply Current: 3.4 mA
Maximum Power Dissipation: 500 mW
Maximum Operating Temperature: + 75 C
Mounting Style: SMD/SMT
Package / Case: DMP-8
Packaging: Tube
Audio Load Resistance: 100 Ohms
Available Set Gain: 83 dB
Input Offset Voltage: 0.8 V
Input Signal Type: Differential
Minimum Operating Temperature: - 20 C
Output Signal Type: Differential
Factory Pack Quantity: 100
Supply Type: Single
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 100
Pricing (USD)
  2,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA32A-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.69
MBRA160T3G
Schottky Diodes & Rectifiers 1A 60V
ON Semiconductor
1: $0.44
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
C2012X7R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
162A18419X
D-Sub Contacts HD CRIMP CONTACT FEMALE 22 AWG
CONEC
1: $0.39
STX-3150-5N-577C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $1.77
SN74HC193D
Counter ICs 4-Bit Sync UpDn Bnry
Texas Instruments
1: $0.63
EEA-GA1C470H
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.30
1.5KE7.5CA
TVS Diodes - Transient Voltage Suppressors 1500W 6 ...
Littelfuse
1: $0.71
292-121K-RC
Thick Film Resistors - SMD 1/10WATT 121KOHMS
Xicon
5000: $0.00
ERA-6AEB1623V
Thin Film Resistors - SMD 0805 162Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
292-226K-RC
Thick Film Resistors - SMD 1/10WATT 226KOHMS
Xicon
1: $0.24
292-301-RC
Thick Film Resistors - SMD 1/10WATT 301OHMS 1%
Xicon
5000: $0.00
EEU-FR1H271B
Aluminum Electrolytic Capacitors - Leaded 50VDC 27 ...
Panasonic Electronic Components
1: $0.44
292-5.11K-RC
Thick Film Resistors - SMD 1/10WATT 5.11KOHMS
Xicon
5000: $0.00
292-825-RC
Thick Film Resistors - SMD 1/10WATT 825OHMS
Xicon
5000: $0.00
292-110K-RC
Thick Film Resistors - SMD 1/10WATT 110KOHMS
Xicon
1: $0.24
FDC6330L
Power Driver ICs 20V 80mOhm P-CHANNEL
Fairchild Semiconductor
1: $0.72

185974183 142906899