Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM#2072M-TE3
Manufacturer Part #:

NJM#2072M-TE3

Manufacturer:

Description: Power & Control Sensor ICs .9-7V .55mA -36dB
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Power & Control Sensor ICs
RoHS: RoHS Compliant Details
Package / Case: DMP-8
Supply Voltage - Max: 7 V
Supply Current: 0.55 mA
Maximum Operating Temperature: + 85 C
Packaging: Reel
Product: Signal Level Sensors
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

NJR

Manufacturer Part #:
Description:
Power & Control Sensor ICs .9-7V .55mA -36dB
Lifecycle:
Obsolete

Compare With Current Part


This product is also available in:
144949695 126916482 1353631955-0908-11false