|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJM2072M-TE1
Manufacturer Part #:

NJM2072M-TE1

Manufacturer:

Description:
Audio Amplifiers .9-7V .55mA -36dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: NJR
Mounting Style: SMD/SMT
Package / Case: DMP-8
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Minimum Operating Temperature: - 40 C
Operating Supply Current: 550 uA
Series: NJM2072
Factory Pack Quantity: 2000
Tradename: NJM2072
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.441

To add to a project, please Log In.

144404934 147914401 142906899 185974183