Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2072M-T2
Manufacturer Part #:

NJM2072M-T2

Manufacturer:

Description: Power & Control Sensor ICs Desc Unavailable
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: NJR
RoHS: No
Package / Case: DMP-8
Supply Voltage - Max: 7 V
Supply Current: 0.55 mA
Maximum Operating Temperature: + 85 C
Product: Signal Level Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
126916482 144949695 1353631955-0304-10false