Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2072E
Manufacturer Part #:

NJM2072E

Manufacturer:

Description:
Audio Amplifiers .9-7V .55mA -36dB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: NJR
Supply Voltage - Max: 7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: EMP-8
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: - 0.5 V to + 4 V
Series: NJM2072
Factory Pack Quantity: 100
Supply Current: 550 uA
Tradename: NJM2072
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 100
Pricing (USD)
  2,000: $0.204

To add to a project, please Log In.


147914401 144404934 185974183 142906899