|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
513-NJM2072D
Manufacturer Part #:

NJM2072D

Manufacturer:

Description:
Audio Amplifiers .9-7V .55mA -36dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: NJR
Mounting Style: Through Hole
Package / Case: DIP-8
Supply Voltage - Max: 7 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Current: 550 uA
Series: NJM2072
Factory Pack Quantity: 2000
Tradename: NJM2072
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS5M1001J Wirewound Resistors - Through Hole 2,138
DS2431+ EEPROM 48,239
DHRB34C102M2FB Ceramic Disc Capacitors 28,731
NYS367-2 RCA Phono Connectors 3,459
551-0207F LED Circuit Board Indicators 15,031
FMMT459TA Bipolar Transistors - BJT 14,901
640456-5 Headers & Wire Housings 71,113
AD8131ARZ Differential Amplifiers 466
CD4001BE Logic Gates 8,280
Real Time Availability
Stock:
1,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.954
25:
$0.882
50:
$0.795
100:
$0.706
250:
$0.551
500:
$0.465
$0.459
$0.451

To add to a project, please Log In.

126393389 142906899 185974183 197847692 144404934 147914401