Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2068E
Manufacturer Part #:

NJM2068E

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual Low Noise
Silverlight Page 431, Mouser Enhanced Catalog
PDF Page 431, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 80 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 1 uA
Operating Supply Voltage: +/- 4 V to +/- 18 V
Mounting Style: SMD/SMT
Package / Case: DMP-8
Slew Rate: 6 V/us
Shutdown: No
Maximum Operating Temperature: + 75 C
Packaging: Tube
Gain Bandwidth Product: 27 MHz
Minimum Dual Supply Voltage: +/- 4 V
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 100
Supply Current: 8 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2940 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.39
  100: $0.367
  250: $0.332
  500: $0.308
  1,000: $0.284
  2,000: $0.272
  5,000: $0.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $2.12
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
DC21.0021.1111
AC Power Entry Modules Non-ill 2-Pole 10A w/ switc ...
Schurter
1: $9.85
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MC7812ACTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.47
NJM4565M
Operational Amplifiers - Op Amps Dual
NJR
1: $0.34
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.88
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
NJM2068MD
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.51
NJM2068M
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.36
NJM2068L
Operational Amplifiers - Op Amps Low Noise Dual Op ...
NJR
1: $0.63
NJM2068DD
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.51
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
NJM4556ADD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.67

000000001