Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-NJM2068D
Manufacturer Part #:

NJM2068D

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual Low Noise
Silverlight Page 431, Mouser Enhanced Catalog
PDF Page 431, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 80 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 1 uA
Operating Supply Voltage: +/- 4 V to +/- 18 V
Mounting Style: Through Hole
Package / Case: DIP-8
Slew Rate: 6 V/us
Shutdown: No
Maximum Operating Temperature: + 75 C
Packaging: Tube
Amplifier Type: Low Noise Amplifier
Gain Bandwidth Product: 27 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 50
Supply Current: 8 mA
Technology: Bipolar
Voltage Gain dB: 120 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,084 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  25: $0.36
  100: $0.33
  250: $0.29
  500: $0.261

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
SFR16S0004022FR500
Metal Film Resistors - Through Hole 1/2watt 40.2Ko ...
Vishay/BC Components
1: $0.20
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73
450-BA461
Knobs & Dials BLK/GRN 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60

000000001