Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
513-MUSES02
Manufacturer Part #:

MUSES02

Manufacturer:

Description:
Audio Amplifiers Bipolar Input Dual Op Amp
Lifecycle: New At Mouser
Mouser Online Catalog Page 506, Mouser Online Catalog
PDF Page 506, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NJR
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Operating Supply Voltage: 16 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Brand: NJR
GBP - Gain Bandwidth Product: 11 MHz
Input Type: Bipolar
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Series: MUSES
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 10
Tradename: MUSES
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.58
  10: $67.57
  25: $62.50
  50: $56.31
  100: $50.00
  250: $39.06
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.39
G3VM-61GR1
Solid State Relays - PCB Mount 60V SPST-NO SOP4 SM ...
Omron Electronics
1: $5.19
OPA2211AIDDA
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $12.37
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $2.73
TLE2426IDR
Voltage References Rail Virtual Ground
Texas Instruments
1: $1.65
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $26.74
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
TNPW12061M00BEEA
Thin Film Resistors - SMD 1Mohms .1% 25ppm
Vishay
1: $0.76
PSA10F-050Q-R
Wall Mount AC Adapters 10W 5V 2A USB A
Phihong
1: $14.46
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.85
MUSES01
Audio Amplifiers J-FET Input Dual Op Amp
NJR
1: $74.58
TNPW12064K75BEEA
Thin Film Resistors - SMD 4.75Kohms .1% 25ppm
Vishay
1: $0.55
TNPW120610R0BEEN
Thin Film Resistors - SMD 10ohms .1% 25ppm
Vishay
1: $0.85
C1206C475M5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.57
651005136521
USB Connectors WR-COM Type B 5Pin Horztl FemlMini
Wurth Electronics
1: $2.43
NJM4556ADD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.73
AD827SQ
Precision Amplifiers DUAL HIGH Speed IC
Analog Devices
1: $39.56
TNPW12063K74BETY
Thin Film Resistors - SMD 3.74Kohms .1% 25ppm
Vishay
1: $0.85
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29


142906899 197847692 126393389 144404934 147914401 185974183