Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UD2-4.5SNU
Manufacturer Part #:

UD2-4.5SNU

Manufacturer:

Description: Low Signal Relays - PCB DPDT 4.5V SNGL COIL
Silverlight Page 1,932, Mouser Enhanced Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC
Product Category: Low Signal Relays - PCB
RoHS: No
Contact Form: 2 Form C (DPDT-BM)
Coil Voltage: 4.5 V
Maximum Switching Current: 1 A
Coil Current: 1 A
Coil Type: Single Latching
Power Consumption: 100 mW
Termination Style: SMT
Contact Rating: 1 A
Series: UC2/UD2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.92
  25: $3.50
  50: $3.01
  100: $2.80
  500: $2.07
  1,000: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.06
G6KU-2F-Y DC5
Low Signal Relays - PCB Gullwing 1Coil 3.2mm DPDT ...
Omron Electronics
1: $5.52
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
TPS3808G30DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
ES1G
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
SM540-1EL
Transformers Audio & Signal LINE TRANSFORMER
Bourns
1: $1.84
SN74LVC3G14DCUR
Inverters Triple Schmitt-Trgr
Texas Instruments
1: $0.45
T6003NLT
Transformers Audio & Signal Audio Transformer
Pulse
1: $6.96
MAX4529CUT+T
Video Switch ICs Phase-Reversal Analog Switch
Maxim Integrated
1: $2.46
54104-3096
FFC & FPC Connectors .50MM FFC/FPC RA 30P SMT zif ...
Molex
1: $2.17
MDP-0
Test Plugs & Test Jacks BANANA PLUG - BLACK BU-002 ...
Pomona Electronics
1: $2.99
BC32725TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.08
TP11SHZQE
Pushbutton Switches OFF-MOM SPST SLDR
C&K Components
1: $3.95
TVA1312-E3
Aluminum Electrolytic Capacitors - Leaded 250uF 50 ...
Vishay/Sprague
1: $3.42
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
MCP1790-5002E/DB
Low Dropout Regulators - LDO HI VLTG LDO 50 mA
Microchip Technology
1: $0.80
T520B686M006ATE070
Tantalum Capacitors - Polymer SMD 6.3volts 68uF 20 ...
Kemet
1: $1.23
CRCW08052K00FKEA
Thick Film Resistors - SMD 1/8watt 2Kohms 1% 100pp ...
Vishay/Dale
1: $0.08

000000001