Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UC2-12SNJ
Manufacturer Part #:

UC2-12SNJ

Manufacturer:

Description: Low Signal Relays - PCB DPDT SNGL COIL 12VDC
Silverlight Page 1,932, Mouser Enhanced Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC
Product Category: Low Signal Relays - PCB
RoHS: No
Contact Form: 2 Form C (DPDT-BM)
Coil Voltage: 12 V
Maximum Switching Current: 1 A
Coil Current: 1 A
Coil Type: Single Latching
Power Consumption: 100 mW
Termination Style: PCB Pins
Contact Rating: 1 A
Series: UC2/UD2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.92
  25: $3.50
  50: $3.01
  100: $2.80
  500: $2.07
  1,000: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
NE556N
Timers & Support Products Dual Precision
Texas Instruments
1: $0.27
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
EA2-5TNJ
Low Signal Relays - PCB 5VDC DOUBLE LATCH
NEC
1: $3.23
REA4R7M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 4.7u ...
Lelon
1: $0.06
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
RV170F-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $1.50

000000001