Product Detail   

This product is also available in:




Mouser Part #: 879-NNCD6.8J
Manufacturer Part #: NNCD6.8J-T1-A
Manufacturer: NEC Electronics America
Description: Zener Diodes ESD Protective Single

Manufacturer: NEC
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 6.65 V
Voltage Tolerance: 7 %
Power Dissipation: 150 mW
Package / Case: Ultra Super Mini-Mold
Maximum Reverse Leakage Current: 2 uA
Configuration: Single
Test Current: 5 mA



Availability 
Stock: 
2,410 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $0.11
25: $0.10
100: $0.09
250: $0.07
500: $0.061
1,000: $0.053
2,000: $0.047
 
More: Get Quote

To add to a project, please Log In.