Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MR62-12UKSRY

Manufacturer:

Description:
Low Signal Relays - PCB DPDT 12V SEALED
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
Brand: NEC
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Coil Voltage: 12 V
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 400 mW
Contact Termination: Solder Pin
Mounting Style: Through Hole
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001