Product Detail   





Mouser Part #: 551-EP2-3N1ST
Manufacturer Part #: EP2-3N1ST
Manufacturer: NEC
Description: General Purpose / Industrial Relays 1 FORM CX2 SEPARATE
Silverlight Page 1,731, Mouser Enhanced Catalog
PDF Page 1,731, PDF Catalog Page
PDF Data Sheet

Manufacturer: NEC
Product Category: General Purpose / Industrial Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT) x 2
Coil Voltage: 12 VDC
Contact Rating: 30 A at 16 VDC
Contact Termination: PCB
Mounting Style: PCB
Power Consumption: 0.48 W
Contact Material: Silver Oxide Complex Alloy


Availability 
Stock: 
614 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $3.93
25 $3.63
50 $3.33
100 $3.02
500 $2.23
 
More: Get Quote

To add to a project, please Log In.