Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-EP2-3N1S
Manufacturer Part #:

EP2-3N1S

Manufacturer:

Description:
Automotive Relays 1 FORM CX2 BRIDGE
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Automotive Relays
RoHS: RoHS Compliant Details
Brand: NEC-Tokin
Contact Form: 1 Form C (SPDT-BM) x 2
Coil Voltage: 12 V
Coil Resistance: 225 Ohms
Mounting Style: PCB
Contact Material: Silver Alloy
Contact Termination: PCB
Power Consumption: 0.48 W
Series: EP2
Factory Pack Quantity: 23
Type: Automotive Relays
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCR 420U E6327 LED Lighting Drivers 1,030,650
J-Link ULTRA+ Emulators / Simulators 108
POE31U-1AT-R Power over Ethernet - PoE 1,513
JSM1-12V-5 Automotive Relays 14,120
G8V-1C7T-R-DC12 Automotive Relays 1,752
CRCW06031K00FKEA Thick Film Resistors - SMD 793,329
BC817-25,215 Bipolar Transistors - BJT 64,773
S-1-F-3.8-G D/C .670 OAL Contact Probes 896
CRCW06031K20FKEA Thick Film Resistors - SMD 34,933
CR2477NFV-LF Coin Cell Battery 28
Real Time Availability
Stock:
565 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.61
  25: $3.33
  50: $3.06
  100: $2.77
  500: $2.25

To add to a project, please Log In.

189371948 165583196