Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-EC2-5NJ
Manufacturer Part #:

EC2-5NJ

Manufacturer:

Description:
Low Signal Relays - PCB 5VDC NON-LATCH
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: NEC-Tokin
Product: Low Profile Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Coil Voltage: 5 V
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Contact Termination: Solder Pin
Mounting Style: Through Hole
Series: EC2
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,093 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $2.44
  25: $2.25
  50: $2.06
  100: $1.87
  500: $1.62
  1,000: $1.39
  2,500: $1.20
  5,000: Quote
 

To add to a project, please Log In.

165583196 189371948