Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-EB2-5NUL
Manufacturer Part #:

EB2-5NU-L

Manufacturer:

Description:
Low Signal Relays - PCB 5VDC NON-LATCH
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: NEC-Tokin
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Coil Voltage: 4.5 V
Maximum Switching Current: 1 A
Coil Type: Latching
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Reel
Series: EB2
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
451 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 451 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $2.99
  25: $2.80
  50: $2.62
  100: $2.42
  500: Quote
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189371948 165583196