Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-EB2-12NU
Manufacturer Part #:

EB2-12NU

Manufacturer:

Description:
Low Signal Relays - PCB 12VDC NON-LATCH
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: NEC-Tokin
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Coil Voltage: 12 V
Maximum Switching Current: 1 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Contact Termination: Solder Pin
Mounting Style: Through Hole
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
525 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $2.44
  25: $2.25
  50: $2.06
  100: $1.86
  500: $1.61
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP4050GJ-Z
LED Lighting Drivers Non-isolated Offline LED Driv ...
Monolithic Power Systems (MPS)
1: $0.70
ADG1414BRUZ-REEL7
Analog Switch ICs iCMOS Serially-Cntrl Octal SPST
Analog Devices
1: $7.49
PIC18F2580-I/ML
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 ...
Microchip Technology
1: $6.26
T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 10% "A"
Kemet
1: $0.33
AD5290YRMZ50
Digital Potentiometer ICs IC +/-15V 8-Bit
Analog Devices
1: $4.97
AD5290YRMZ10-R7
Digital Potentiometer ICs IC +/-15V 8-Bit
Analog Devices
1: $4.96
ADG467BRZ
TVS Diodes - Transient Voltage Suppressors Octal C ...
Analog Devices
1: $6.97
76HPSB02GWRT
DIP Switches / SIP Switches DIPSwitch SPST Piano D ...
Grayhill
1: $3.74
TL084IDT
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.61
BFR30,215
JFET N-CH 25V 10mA
NXP Semiconductors
1: $0.52
VJ1206Y104KBBAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF ...
Vishay / Vitramon
1: $0.82
L79L05ACD13TR
Linear Voltage Regulators 5.0V 0.1A Negative
STMicroelectronics
1: $0.49
RXEF065S
Resettable Fuses - PPTC Radial Lead .65A 72V 40A I ...
TE Connectivity / Raychem
1: $0.39
EEU-FM1H821S
Aluminum Electrolytic Capacitors - Leaded 820uF 50 ...
Panasonic
1: $1.18
BAS16
Diodes - General Purpose, Power, Switching Switchi ...
Panasonic
1: $0.21
ERJ-3EKF2702V
Thick Film Resistors - SMD 0603 27Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF2490V
Thick Film Resistors - SMD 0603 249ohms 1% Tol
Panasonic
1: $0.10
CSTCE10M0G55A-R0
Resonators 33pF 0.5% 10.0MHz CERALOCK
Murata Electronics
1: $0.50
3296Y-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.32
EEE-FK1C470P
Aluminum Electrolytic Capacitors - SMD 47uF 16V
Panasonic
1: $0.50

189371948 165583196