Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-EA2-3SNJ
Manufacturer Part #:

EA2-3SNJ

Manufacturer:

Description: Low Signal Relays - PCB DPDT 3V SNGL COIL
Silverlight Page 1,932, Mouser Enhanced Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Coil Voltage: 3 V
Maximum Switching Current: 1 A
Coil Current: 2 A
Coil Type: Single Latching
Power Consumption: 100 mW
Termination Style: PCB Pins
Contact Rating: 10 uA
Series: EA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.09
  25: $2.85
  50: $2.61
  100: $2.38
  500: $1.77
  1,000: $1.52
  2,500: $1.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590ABK
Enclosures, Boxes, & Cases BK 3.6L X 1.5W BOX
Hammond Manufacturing
1: $7.20
G6SU-2-DC3
Low Signal Relays - PCB ThruHole 1Coil Latch DPDT ...
Omron Electronics
1: $3.23
KMT011 NGJ LHS
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N ...
C&K Components
1: $0.26
SKHRAAA010
Tactile Switches 4.5mm x 3.8mm 100gf Black stem
ALPS
1: $0.54
SN74HC259DR
Latches 8-Bit Addressable Latches
Texas Instruments
1: $0.57
SN74HC540DWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.62
SKHHAJA010
Tactile Switches 6.0x6.0x4.3mm 100gf
ALPS
1: $0.26
EROP5SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Ti ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
EROPOOSA
Pliers & Tweezers Erem 4.75" Tweezers Stainless Fi ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
TAP684K035SRW
Tantalum Capacitors - Solid Leaded 35V .68uF 10%
AVX
1: $0.46
EA2-3NJ
Low Signal Relays - PCB DPDT 3V NON-LATCH
NEC
1: $2.60
P80C32X2BBD,157
8-bit Microcontrollers - MCU 80C51 256B 12/6 CLKS ...
NXP Semiconductors
1: $1.18

000000001