Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
982-95075
Manufacturer Part #:

95075

Manufacturer:

Description:
Transformers Audio & Signal Hi Volt Flyback Xfmr 28 uH .30x.30
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NASCENTechnology
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant By Exemption Details
Frequency Range: 100 kHz
Isolation Voltage: 1.5 kV
Termination Style: SMD/SMT
Dimensions: 7.62 mm L x 7.62 mm W x 2.54 mm H
Brand: NASCENTechnology
Height: 2.54 mm
Inductance: 28 uH
Length: 7.62 mm
Maximum DC Resistance: 27.4 Ohms
Packaging: Reel
Primary Resistance: 1.45 Ohms
Product: Flyback Transformers
Product Type: High Voltage Flyback Transformers
Secondary Resistance: 27.4 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Width: 7.62 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 41 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $76.10
  25: $65.60
  50: $60.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
  100: $55.94
  200: $53.58
  500: Quote
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
120326414 129527177 106889023 176090763 188492425 102901990 195837891 161858062