Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
982-95073
Manufacturer Part #:

95073

Manufacturer:

Description:
Audio & Signal Transformers Hi Volt Flyback Xfmr 75 uH .39x.36
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NASCENTechnology
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant By Exemption Details
Frequency Range: 100 kHz
Isolation Voltage: 1.5 kV
Termination Style: SMD/SMT
Dimensions: 9.91 mm L x 9.14 mm W x 2.54 mm H
Brand: NASCENTechnology
Height: 2.54 mm
Inductance: 75 uH
Length: 9.91 mm
Maximum DC Resistance: 35 Ohms
Packaging: Reel
Primary Resistance: 1.45 Ohms
Product: Flyback Transformers
Product Type: High Voltage Flyback Transformers
Secondary Resistance: 35 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Width: 9.14 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 100
Multiples: 100
Pricing (USD)
Reel of 100
  100: $73.64
  200: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
MRA403-A-RO
Rotary Switches SHAFT 4P 2-3 POS
NKK Switches
1: $15.31


This product is also available in:
120326414 129527177 102901990 161858062 195837891 106889023