Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
982-85052
Manufacturer Part #:

85052

Manufacturer:

Description: Fixed Inductors Hi Temp Inductor 54 uH .40x.40
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NASCENTechnology
Product Category: Fixed Inductors
RoHS: RoHS Compliant By Exemption Details
Inductance: 54 uH
Tolerance: 30 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 950 mOhms
Operating Temperature Range: - 55 C to + 300 C
Self Resonant Frequency: 4.3 MHz
Q Minimum: 20
Termination Style: SMD/SMT
Case Length: 10.16 mm
Case Width: 10.16 mm
Case Height: 2.54 mm
Brand: NASCENTechnology
Packaging: Reel
Product: High Temperature Inductors
Series: LTCC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $114.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 25
To purchase full reel, order in multiples of 25:
  25: $98.34
  50: $90.53
  100: $83.88
  200: Quote
 
 
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EP4CE115F23C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $315.52
AD6645ASVZ-105
Analog to Digital Converters - ADC IC 14 Bit 105 M ...
Analog Devices
1: $86.13
940C20P22K-F
Film Capacitors 2000V .22uF
Cornell Dubilier
1: $5.85
SL1TTER150F
Current Sense Resistors - SMD 1watts 0.150ohms 1%
KOA Speer
1: $0.67
SL1TTER162F
Current Sense Resistors - SMD 1watts 0.162ohms 1%
KOA Speer
1: $0.67
WSLT2512R1800FEB
Current Sense Resistors - SMD 1watt .18ohm 1%
Vishay / Dale
1: $1.05
1N4754A-TR
Zener Diodes 39 Volt 1.3 Watt
Vishay Semiconductors
1: $0.21
LM311M/NOPB
Analog Comparators VOLTAGE COMPARATOR
Texas Instruments
1: $0.94
MAX232MJE/883B
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $23.02
MMSZ5261BT1G
Zener Diodes 47V 500mW
ON Semiconductor
1: $0.24
DG508AAK/883B
Multiplexer Switch ICs 8:1 CMOS Mid Voltage MUX
Maxim Integrated
1: $23.58

161858062 140854031 129527177