Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-XRCGB48M000F0L0R0
Manufacturer Part #:

XRCGB48M000F0L00R0

Manufacturer:

Description: Resonators 48MHz
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,166, Mouser Enhanced Catalog
PDF Page 1,166, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 48 MHz
Tolerance: 100 PPM
Series: XRCGB
Termination Style: SMD/SMT
Operating Temperature Range: - 30 C to + 85 C
Dimensions: 1.6 mm W x 2 mm L x 0.65 mm H
Packaging: Reel
Frequency Stability: +/- 50 PPM
Load Capacitance: 6 pF
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.16
  50: $0.815
  100: $0.713
  500: $0.579
  1,000: $0.454
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.361
  6,000: $0.341
  9,000: $0.331
  12,000: $0.316

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
ADS1000A0IDBVT
Analog to Digital Converters - ADC 12-Bit ADC with ...
Texas Instruments
1: $2.52
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
LM2904N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
QXK2E104KTPTZH
Film Capacitors 250volts 0.1uF
Nichicon
1: $1.03
MAX3089EESD+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $4.26
MCP1703T-3302E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
KMT221NGHFLFS
Tactile Switches .5V 1.6N SPST NO SMT Top Actuated
C&K Components
1: $0.48
2956660
Terminal Block Tools & Accessories BASE ELEM W/SNA ...
Phoenix Contact
1: $5.87
24LC16B-I/SN
EEPROM 2kx8 - 2.5V
Microchip Technology
1: $0.35
PIC10F322-I/OT
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O ...
Microchip Technology
1: $0.68
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
J1012F21CNL
Ethernet & Telecom Connectors 1X1 RJ45 JACK
Pulse
1: $6.81
TPD2EUSB30ADRTR
ESD Suppressors 2 Channel ESD/ Surge Solution
Texas Instruments
1: $0.32
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
48037-2200
USB Connectors USB A PLUG SMT STR S SHELL LEG 3.8m ...
Molex
1: $1.24
DD1B030HA1R500
I/O Connectors 30P SMT PLUG
JAE Electronics
1: $5.09
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.63

113768429 174559134 185784934 100509884