Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-XRCGB33M868F0L0R0
Manufacturer Part #:

XRCGB33M868F0L00R0

Manufacturer:

Description: Resonators 33.868MHz
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,166, Mouser Enhanced Catalog
PDF Page 1,166, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 33.868 MHz
Tolerance: 100 PPM
Series: XRCGB
Termination Style: SMD/SMT
Operating Temperature Range: - 30 C to + 85 C
Dimensions: 1.6 mm W x 2 mm L x 0.65 mm H
Packaging: Reel
Frequency Stability: +/- 50 PPM
Load Capacitance: 6 pF
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.16
  50: $0.814
  100: $0.712
  500: $0.578
  1,000: $0.453
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.361
  6,000: $0.34
  9,000: $0.33
  12,000: $0.315

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39111B4542H310
Signal Conditioning IF 110.59MHZ
EPCOS
1: $5.05
XRCGB27M000F0L00R0
Resonators 27MHz
Murata Electronics
1: $1.16
SF2040B
Signal Conditioning 80.46MHz, SDARS IF SAW Filter
RFM
1: $5.00
ST3232CTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.07
LMV112SD/NOPB
Clock Buffer 40Mhz Dual Clock Bfr
Texas Instruments
1: $0.92
XRCGB24M000F0L00R0
Resonators 24MHz
Murata Electronics
1: $1.16
FXO-HC536R-24.576
Standard Clock Oscillators 24.576MHz 3.3Volt 25ppm ...
Fox
1: $2.40
SF1200B
Signal Conditioning 96.00MHz, TD-SCDMA IF SAW Filt ...
RFM
1: $7.20
SF1140B
Signal Conditioning 75.00MHz, SDARS IF SAW Filter
RFM
220: $3.86

185784934 100509884 174559134 113768429