|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-VSLBG1914E1400-T0
Manufacturer Part #:

VSLBG1914E1400-T0

Manufacturer:

Description:
Speakers & Transducers 0.9pF 0.1Vrms 120Hz Piezoelectric Spkrs
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 200 Hz to 20 kHz
Sound Pressure Level: 92 dB
Shape: Rectangular
Termination Style: SMD/SMT
Length: 19 mm
Width: 14 mm
Depth: 0.9 mm
Brand: Murata Electronics
Dimensions: 19 mm x 14 mm
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Series: VSLBP
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 622
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 672
J-Link EDU Emulators / Simulators 608
TPS652510RHAR PMIC Solutions 5,477
S761K DC Power Connectors 6,150
SMT-1028-S-R Speakers & Transducers 7,028
S24SE05004PDFA Isolated DC/DC Converters 308
APS2509S-T-R Speakers & Transducers 1,706
APS2718S-T-R Speakers & Transducers 79
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 715,766
Real Time Availability
Stock:
779 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 779 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.80

To add to a project, please Log In.

169885712