Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-TZC3P200A110B00
Manufacturer Part #:

TZC3P200A110B00

Manufacturer:

Description: Trimmer / Variable Capacitors 20pF 100 volt Trimmer Capacitor
PDF Data Sheet
 
Share |
Manufacturer: Murata
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Capacitance Range: 5 pF to 20 pF
Tolerance: 0.1 %
Voltage Rating: 100 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: SMD/SMT
Product: Trimmer Capacitors - Ceramic Dielectric
Case Height: 0.063 in
Case Length: 0.177 in
Case Width: 0.126 in
Dimensions: 0.126 in W x 0.177 in L x 0.063 in H
Packaging: Bulk
Series: TZC3
Factory Pack Quantity: 500
Type: Ceramic Trimmer Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  50: $0.553
  100: $0.425
  500: $0.361
  1,000: $0.319
  5,000: $0.287
  10,000: $0.276

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
Si4455-B1A-FM
RF Transceiver Si4455 EZRadio Transceiver
Silicon Labs
1: $2.35
MSP430F2618TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
USB-RS232-WE-1800-BT_0.0
Cable Assemblies USB to RS232 Embeded Conv Wire En ...
FTDI
1: $23.50
43650-0212
Headers & Wire Housings R/A HDR SMT 2P TIN w/Fitti ...
Molex
1: $1.96
TS5A3166DBVR
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Anal ...
Texas Instruments
1: $0.30
PIC16F819-I/P
8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O
Microchip Technology
1: $2.63
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
ABA-31563-TR1G
RF Amplifier DC - 3.5 GHz 21.5dB
Avago Technologies
1: $0.78
G2R-1A4-AC120
General Purpose Relays Power PCB Relay 120V SPST-N ...
Omron Electronics
1: $8.85
PEL12T-4225S-S1024
Encoders Red Blue/Green LED Push Switch Knurled
Bourns
1: $6.09
RLB0914-102KL
Fixed Inductors 1000uH .3amp 2.1ohms
Bourns
1: $0.40
09031646921
DIN 41612 Connectors 64P 2A MALE R/A SLDR
HARTING
1: $2.75
PCM13SMTR
Slide Switches 1P3T ULTRAMN SMT .3A
C&K Components
1: $0.98
FDN86246
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.04
TAJD226K025RNJ
Tantalum Capacitors - Solid SMD 25volts 22uF 10%
AVX
1: $0.84
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
PBRC8.00MR50X000
Resonators 8.00MHZ +/-0.5%
AVX
1: $0.90
TZC3R100A110B00
Trimmer / Variable Capacitors 10pF 100 volt Trimme ...
Murata Electronics
1: $0.81

000000001