Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-TZB4R500EB10B00
Manufacturer Part #:

TZB4R500EB10B00

Manufacturer:

Description: Trimmer / Variable Capacitors 50pF 50 volt Trimmer Capacitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Capacitance Range: 7 pF to 50 pF
Tolerance: 0.5 %
Voltage Rating: 50 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: SMD/SMT
Product: Trimmer Capacitors - Ceramic Dielectric
Case Height: 0.118 in
Case Length: 0.177 in
Case Width: 0.157 in
Dimensions: 0.157 in W x 0.177 in L x 0.118 in H
Packaging: Bulk
Series: TZB4
Factory Pack Quantity: 500
Type: Ceramic Trimmer Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.10
  10: $1.90
  25: $1.78
  50: $1.52
  100: $1.41
  200: $1.16
  500: $0.895
  1,000: $0.811
  2,000: $0.774

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TZB4R500EA10B00
Trimmer / Variable Capacitors 50pF 50 volt Trimmer ...
Murata Electronics
1: $1.83
TZB4R200AB10B00
Trimmer / Variable Capacitors 20pF 100 volt Trimme ...
Murata Electronics
1: $1.05

000000001