|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCC1300-D04-05
Manufacturer Part #:

SCC1300-D04-05

Manufacturer:

Description:
Gyroscopes 300 deg/s Gyro & 3-axis Accelerometer
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCC1300-D04-05 Datasheet SCC1300-D04-05 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensor Type: 4-axis
Sensing Axis: X and X, Y, Z
Output Type: Digital
Sensitivity: 18 LSB/(deg/s)/650 LSB/g
Interface Type: SPI
Resolution: 13 bit
Operating Supply Current: 5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Acceleration: 2 g, 6 g
Brand: Murata Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: SCC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP297GSZ Precision Amplifiers 488
C1608X7R1A225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,724
AD22282-A-R2 Accelerometers 611
SC16IS760IPW,112 UART Interface IC 2,913
C0603T104K3RALTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,989
CRCW06034K70FKEA Thick Film Resistors - SMD 276,838
24LC512-E/SN EEPROM 938
ADM6711RAKSZ-REEL7 Supervisory Circuits 2,887
MMBD1503A Diodes - General Purpose, Power, Switching 27,235
0603YC105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,586
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.64
2:
$118.48
5:
$113.40
10:
$108.33
25:
$101.56
50:
$89.25
100:
$86.17

To add to a project, please Log In.

130927689 130005173 107863422 144949695 163658964 147914401 148880437 195346910 141411018 142336017 101766687 126916482 165514246 197847692