|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA830-D07-1
Manufacturer Part #:

SCA830-D07-1

Manufacturer:

Description:
Inclinometers 1-Axis Acceleromter SPI interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Operating Angle: 90 deg
Sensitivity: 32000 LSB/g
Output Type: Digital
Series: SCA
Brand: Murata Electronics
Packaging: Bulk
Product: Tilt Sensor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 2400 FAR Photodiodes 2,138
FT232RL-REEL USB Interface IC 126,519
MAX4194ESA+ Instrumentation Amplifiers 4,477
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
S25FL127SABMFI101 Flash Memory 7,765
MAX4624EZT+T Analog Switch ICs 4,655
ADG1612BCPZ-REEL7 Analog Switch ICs 1,956
08052U470FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,657
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.08
5:
$40.14
10:
$37.21
25:
$34.27
50:
$30.35
100:
$26.70
250:
$25.81

To add to a project, please Log In.

130927689 154144390 140136397 192611190 101766687 126916482 142336017 195346910 107863422 144949695 168481214 113492520 141411018