|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA820-D04-1
Manufacturer Part #:

SCA820-D04-1

Manufacturer:

Description:
Accelerometers 1-Axis Acceleromter PWM/SPI interface
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCA820-D04-1 Datasheet SCA820-D04-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 1-axis
Sensing Axis: Z
Acceleration: 2 g
Sensitivity: 900 LSB/g
Output Type: Digital
Interface Type: SPI
Resolution: 12 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Bulk
Series: SCA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCA610-E28H1A-1 Accelerometers 98
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.85
5:
$29.68
10:
$27.51
25:
$25.34
50:
$22.44
100:
$19.74
250:
$19.09
500:
$18.43

To add to a project, please Log In.

130927689 140136397 188198655 192611190 103650610 130836142 141411018 197847692 142336017 195346910 101766687 107863422 122125619 126916482 144949695 147914401