Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-SCA620-EF1V1B-1
Manufacturer Part #:

SCA620-EF1V1B-1

Manufacturer:

Description: Board Mount Acceleration Sensors 1-Axis Accelerometer Analog
Silverlight Page 2,918, Mouser Enhanced Catalog
PDF Page 2,918, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Sensing Axis: Single
Acceleration: 1.7 g
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Supply Current: 4 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.02
  10: $38.01
  25: $35.02
  100: $30.01
  250: $25.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCA100T-D07-1
Accelerometers - Board Mount 2-Axis Inclinometer A ...
Murata Electronics
1: $81.97
SCA820-D04-1
Accelerometers - Board Mount 1-Axis Acceleromter S ...
Murata Electronics
1: $29.81


126916482 144949695 140136397 188198655 107863422 192611190 101766687