|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA61T-FAHH1G-1
Manufacturer Part #:

SCA61T-FAHH1G-1

Manufacturer:

Description:
Inclinometers 1-Axis Inclinometer Analog
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Operating Angle: 30 deg
Sensitivity: 4 V/g
Output Type: Analog / Digital
Mounting Style: SMD/SMT
Series: SCA
Brand: Murata Electronics
Packaging: Bulk
Product: Tilt Sensor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KX022-1020-PR Accelerometers 490
EK-TM4C123GXL Development Boards & Kits - ARM 386
EK-TM4C1294XL Development Boards & Kits - ARM 524
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,698
BMA220 Accelerometers 7,263
NMV0505SAC Isolated DC/DC Converters 1,437
SN65HVD1780DR RS-485 Interface IC 9,271
SCA100T-D01-1 Inclinometers 73
ABM3B-8.000MHZ-B2-T Crystals 25,836
RO-0524S/HP Isolated DC/DC Converters 19
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.05
5:
$48.50
10:
$44.96
25:
$41.41
50:
$36.68
100:
$32.27
250:
$31.19

To add to a project, please Log In.

130927689 154144390 141411018 113492520 101766687 107863422 126916482 144949695 142336017 168481214 195346910