|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA61T-FA1H1G-1
Manufacturer Part #:

SCA61T-FA1H1G-1

Manufacturer:

Description:
Inclinometers 1-Axis Inclinometer Analog
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Operating Angle: 90 deg
Sensitivity: 2 V/g
Output Type: Analog / Digital
Mounting Style: SMD/SMT
Series: SCA
Brand: Murata Electronics
Packaging: Bulk
Product: Tilt Sensor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP23017-E/SP Interface - I/O Expanders 2,359
DFLS130L-7 Schottky Diodes & Rectifiers 19,210
SCA610-E23H1A-1 Accelerometers 228
NCP1402SN50T1G Voltage Regulators - Switching Regulators 6,573
PIC16F913-I/SS 8-bit Microcontrollers - MCU 346
BAT54 Schottky Diodes & Rectifiers 44,909
B72500T40M60 Varistors 3,724
CBC3225T470KRV Fixed Inductors 1,391
SSL-LX80113SGD Standard LEDs - Through Hole 925
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.05
5:
$48.50
10:
$44.96
25:
$41.41
50:
$36.68
100:
$32.27
250:
$31.19

To add to a project, please Log In.

130927689 154144390 142336017 195346910 168481214 101766687 141411018 107863422 113492520 126916482 144949695