|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA610-E23H1A-1
Manufacturer Part #:

SCA610-E23H1A-1

Manufacturer:

Description:
Accelerometers 1-Axis Accelerometer Analog
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCA610-E23H1A-1 Datasheet SCA610-E23H1A-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 1-axis
Sensing Axis: X
Acceleration: 1.5 g
Sensitivity: 1.33 V/g
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Brand: Murata Electronics
Packaging: Reel
Series: SCA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT245N,652 Bus Transceivers 314
FT230XS-R USB Interface IC 108,728
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,925
12015792 Automotive Connectors 38,086
PIC16F684-I/P 8-bit Microcontrollers - MCU 8,427
SCA3100-D04-1 Accelerometers 573
MCP9701AT-E/TT Board Mount Temperature Sensors 12,201
SCA61T-FA1H1G-1 Inclinometers 64
CRCW0402200RFKED Thick Film Resistors - SMD 82,083
TP124003-3 Speakers & Transducers 472
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$35.53
5:
$33.11
10:
$30.69
25:
$28.26
50:
$25.03
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$22.02
200:
$21.29
500:
$20.56

To add to a project, please Log In.

130927689 140136397 188198655 192611190 103650610 141411018 197847692 101766687 126916482 142336017 147914401 195346910 107863422 122125619 130836142 144949695