Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-SCA3100-D04PWB
Manufacturer Part #:

SCA3100-D04 PWB

Manufacturer:

Description: Board Mount Acceleration Sensors Circuit Board for SCA3100 Demo Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 50 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: SPI
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.99
  5: $116.96
  10: $106.93
  50: $96.91

To add to a project, please Log In.


101766687 140136397 192611190 188198655 126916482 107863422 142336017 144949695