|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA3100-D04DEMO
Manufacturer Part #:

SCA3100-D04 DEMO

Manufacturer:

Description:
Acceleration Sensor Development Tools SCA3100 Demo Board
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCA3100-D04 DEMO Datasheet SCA3100-D04 DEMO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Sensor Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: SCA3100-D04
Operating Supply Voltage: 3.3 V
Acceleration: 2 g
Brand: Murata Electronics
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Sensing Axis: Triple Axis
Sensitivity: 900 count/g
Series: SCA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI109V2 Development Boards & Kits - ARM 21
STEVAL-MKI125V1 Position Sensor Development Tools 38
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$579.38

To add to a project, please Log In.

188198655 130927689 114904664 153566726 198974768 119937256 101766687 126916482 142336017 192564755 197847692 195346910 144949695 147914401