|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA3060-D01-1
Manufacturer Part #:

SCA3060-D01-1

Manufacturer:

Description:
Accelerometers Lo Pwr 3-Axis Accel SPI interface
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g
Output Type: Digital
Interface Type: SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Operating Supply Current: 150 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Brand: Murata Electronics
Packaging: Bulk
Series: SCA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82422A1222K100 Fixed Inductors 5,289
0458002.DR Surface Mount Fuses 1,600
CAY16-472J8LF Resistor Networks & Arrays 8,020
Real Time Availability
Not Available
Pricing (USD)

130927689 140136397 188198655 192611190 126916482 144949695 142336017