|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-SCA103T-D04-PCB
Manufacturer Part #:

SCA103T-D04-PCB

Manufacturer:

Description:
Position Sensor Development Tools MEMS EVAL SENSOR BRD SCA103T-D04-PCB
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Position Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: SCA103T-D04
Interface Type: SPI
Operating Voltage: 5 V
Brand: Murata Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Current: 4 mA
Packaging: Tray
Series: SCA
Software: Software Not Included
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MEMS_EVAL_Board Multiple Function Sensor Development Tools 7
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $267.81

To add to a project, please Log In.


119937256 130927689 142336017 195346910 153566726 192564755 197847692 101766687 126916482 144949695 147914401