|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA103T-D04-1
Manufacturer Part #:

SCA103T-D04-1

Manufacturer:

Description:
Inclinometers Analog 1-Axis Diff Inclinometer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Operating Angle: 15 deg
Sensitivity: 16 V/g
Output Type: Analog / Digital
Mounting Style: SMD/SMT
Series: SCA
Brand: Murata Electronics
Packaging: Bulk
Product: Tilt Sensor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPL5010DDCT Timers & Support Products 3,131
FT232RL-REEL USB Interface IC 132,277
FT2232D-REEL USB Interface IC 9,452
ADUM4160BRWZ Digital Isolators 2,691
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,605
ATMEGA1280-16AU 8-bit Microcontrollers - MCU 260
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,367
B72220S0110K101 Varistors 3,103
ERJ-3EKF4701V Thick Film Resistors - SMD 244,554
Real Time Availability
Stock:
1,138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.62
2:
$59.65
5:
$57.66
10:
$55.68
25:
$49.31
50:
$47.72
100:
$41.94
250:
$40.49

To add to a project, please Log In.

130927689 154144390 142336017 168481214 195346910 107863422 126916482 144949695 101766687 141411018 113492520