|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA100T-D02-1
Manufacturer Part #:

SCA100T-D02-1

Manufacturer:

Description:
Inclinometers 2-Axis Inclinometer Analog
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inclinometers
RoHS: RoHS Compliant Details
Operating Angle: 90 deg
Sensitivity: 1.2 V/g
Output Type: Analog / Digital
Mounting Style: SMD/SMT
Series: SCA
Brand: Murata Electronics
Packaging: Bulk
Product: Tilt Sensor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUC831BSZ 8-bit Microcontrollers - MCU 718
SCA100T-D01-1 Inclinometers 73
LPC2148FBD64,151 ARM Microcontrollers - MCU 354
LM340MP-5.0/NOPB Linear Voltage Regulators 17,778
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 2,184
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 960,697
1N5819 Schottky Diodes & Rectifiers 9,247
CRCW080510K0JNEA Thick Film Resistors - SMD 227,196
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.62
2:
$59.65
5:
$57.66
10:
$55.68
25:
$49.31
50:
$47.72
100:
$41.94
250:
$40.49

To add to a project, please Log In.

130927689 188198655 142336017 168481214 195346910 113492520 141411018 101766687 107863422 126916482 144949695