|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-SCA1000-N10000701
Manufacturer Part #:

SCA1000-N1000070-1

Manufacturer:

Description:
Accelerometers 2-Axis Accelerometer Analog/SPI
Mouser Online Catalog Page 427, Mouser Online Catalog
PDF Page 427, PDF Catalog Page
SCA1000-N1000070-1 Datasheet SCA1000-N1000070-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 2-axis
Sensing Axis: X, Y
Acceleration: 4 g
Sensitivity: 0.55 V/g
Output Type: Analog / Digital
Interface Type: SPI
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Bulk
Series: SCA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX5R1H226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,093
MSP430AFE253IPW 16-bit Microcontrollers - MCU 2,123
STPS16170CB-TR Schottky Diodes & Rectifiers 3,423
CGB3B1X5R1C225K055AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,593
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.54
2:
$82.07
5:
$79.33
10:
$76.60
25:
$67.85
50:
$65.66
100:
$57.70

To add to a project, please Log In.

192611190 130927689 188198655 197847692 101766687 126916482 141411018 142336017 103650610 107863422 122125619 130836142 144949695 147914401 195346910