Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
719-SC3046B-5
Manufacturer Part #:

SC3046B-5

Manufacturer:

Description:
VCSO Oscillators 933.12 MHz Diff Sine Wave Clock
PDF Data Sheet
 
Share |
Manufacturer: Murata
Product Category: VCSO Oscillators
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Package / Case: SMC-8B
Frequency: 933.12 MHz
Termination Style: SMD/SMT
Supply Voltage: 3.3 V
Output Format: Sinewave
Dimensions: 9.66 mm W x 13.97 mm L x 2.05 mm H
Minimum Operating Temperature: + 10 C
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Mounting Style: SMD/SMT
Product: SAW
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.13 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.96
  10: $80.00
  50: $70.00
  100: $64.00
  250: Quote
 
 
 
 

To add to a project, please Log In.

161858062