|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
719-RXC101
Manufacturer Part #:

RXC101

Manufacturer:

Description:
RF Receiver Receiver 300-1000MHz Multi- channel FSK
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Type: Receiver
Operating Frequency: 1000 MHz
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-16
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0909-104false