Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-RPER72A104K3P1C07
Manufacturer Part #:

RPER72A104K3P1C07B

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts X7R 10% 2.5mm L/S
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.5 mm
Product: General Type MLCCs
Lead Style: Outside Kink
Case Height: 4.5 mm
Case Length: 5 mm
Case Width: 3.15 mm
Dimensions: 3.15 mm W x 5 mm L x 4.5 mm H
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: RPE
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  50: $0.466
  100: $0.367
  500: $0.317
  1,000: $0.267
  5,000: $0.233
  10,000: $0.225

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.85
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
UCBBJE20-1
RF Connectors BNC Blkhd Jack 75Ohm .060-.064 Edge ...
Trompeter / Emerson Connectivity Solutions
1: $3.91
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
TCJT106M016R0150
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
ADS7841EB
Analog to Digital Converters - ADC 12-Bit 4-Ch Ser ...
Texas Instruments
1: $8.33
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
N3431-6302RB
Headers & Wire Housings 34P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $3.33
54477-1208
Board to Board & Mezzanine Connectors .4MM 120P V ...
Molex
1: $4.70
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
TAP476K006SRW
Tantalum Capacitors - Solid Leaded 6.3V 47uF 10%
AVX
1: $0.91
1246P08-U
Differential Amplifiers Balanced Input Line Receiv ...
THAT
1: $3.47
77061512P
Resistor Networks & Arrays 5.1Kohms 6Pin 2% Bussed
CTS Electronic Components
1: $0.36
T322C475K025AT
Tantalum Capacitors - Solid Leaded 4.7uF 25volt 10 ...
Kemet
1: $1.96

000000001