Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-RPER71681K2P1A03B
Manufacturer Part #:

RPER71H681K2P1A03B

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 680pF 50volts X7R 10% 2.5mm L/S
Silverlight Page 1,053, Mouser Enhanced Catalog
PDF Page 1,053, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 680 pF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.5 mm
Product: General Type MLCCs
Lead Style: Outside Kink
Case Height: 3.5 mm
Case Length: 5 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm W x 5 mm L x 3.5 mm H
Dissipation Factor DF: 0.8
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: RPE
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  50: $0.147
  100: $0.134
  500: $0.115
  1,000: $0.088
  2,000: $0.081
  5,000: $0.075

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
MKT1817410064
Film Capacitors 0.1uF 63V 5%
Vishay/Roederstein
1: $0.61
PRV6SAABGYB25103KA
Potentiometers 1/2" POT S/L 10K
Vishay/Sfernice
1: $12.58
12BH412-GR
Battery Holders, Snaps & Contacts 1AAA PC BLK
Eagle Plastic Devices
1: $0.48
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
PV36Y502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Squar ...
Murata Electronics
1: $1.69
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
RPER71H104K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
CFS1/4CT52R475J
Carbon Film Resistors - Through Hole 4.7M OHM 5% 1 ...
KOA Speer
1: $0.15
EEU-FR1A681
Aluminum Electrolytic Capacitors - Leaded 10VDC 68 ...
Panasonic Electronic Components
1: $0.22
PN2907BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.12
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
T352E106K025AT
Tantalum Capacitors - Solid Leaded 10.0uF 25volt 1 ...
Kemet
1: $1.87
MJE3055TTU
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.57
TAP106K035CCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.28
TAP226K016CRW
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
AVX
1: $1.27
199D226X9016D1V1E3
Tantalum Capacitors - Solid Leaded 22uF 16volts 10 ...
Vishay/Sprague
1: $1.07

000000001