Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-RPE5C1H6R8C2P1B03
Manufacturer Part #:

RPE5C1H6R8C2P1B03B

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 6.8pF 50volts C0G +/-.25pF 2.5mm L/S
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 6.8 pF
Tolerance: 0.25 pF
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 2.5 mm
Product: General Type MLCCs
Lead Style: Outside Kink
Case Length: 5 mm
Case Width: 3.5 mm
Dimensions: 3.5 mm W x 5 mm L
Dissipation Factor DF: 0.8
Lead Diameter: 0.5 mm
Packaging: Bulk
Series: RPE
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 6.0pF 50volts C0G +/-0.5pF 2.5mm L/S
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
MAL202136479E3
Aluminum Electrolytic Capacitors - Leaded 47uF 25v ...
Vishay/BC Components
1: $1.20
TLC2272CP
Operational Amplifiers - Op Amps Dual Rail-Rail
Texas Instruments
1: $1.67
R82EC2220DQ50J
Film Capacitors .022uF 100volts 5%
Kemet
1: $0.25
ET01MD1ABE
Toggle Switches ON-ON SPDT RA PC
C&K Components
1: $6.33
MKS2C031001A00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.24
MMK5473K63J01L4BULK
Film Capacitors 63volts 0.047uF 10%
Kemet
1: $0.37
SR151A101JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
R82EC1470DQ50J
Film Capacitors 4700PF 100volts 5%
Kemet
1: $0.24
3296Y-1-105LF
Trimmer Resistors - Through Hole 3/8" 1Mohms Seale ...
Bourns
1: $2.50
MF1/4DC4701F
Metal Film Resistors - Through Hole 4.7K 1% 100PPM
KOA Speer
1: $0.06
CMF551K0000BHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.17
K471J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Vishay/BC Components
1: $0.30
RC55LFD20R0BTR
Metal Film Resistors - Through Hole 1/4 WATT 20 OH ...
IRC
3050: $1.31

000000001