Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
719-RF3600E
Manufacturer Part #:

RF3600E

Manufacturer:

Description:
Signal Conditioning 868.6MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 868.6 MHz
Frequency Range: 868 MHz to 870 MHz
Voltage Rating: 12 VDC
Brand: Murata Electronics
Bandwidth: 1600 kHz
Impedance: 4.7 kOhms, 3.8 kOhms
Termination Style: SMD/SMT
Package / Case: SM-3030-8
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Insertion Loss: 1.8 dB
Factory Pack Quantity: 500
Type: SAW Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
   Buy Minimum: 1430
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.739
Cut Tape
  1,430: $0.739
  2,500: $0.63
  5,000: $0.601
  10,000: $0.577
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TS53YL102MR10
Trimmer Resistors - SMD 20% 1K SQ POT
Vishay / Sfernice
1: $1.05
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10
STM8L152C8U6
8-bit Microcontrollers - MCU 8-bit Ultralow MCU LC ...
STMicroelectronics
1: $3.69
XF3M-3015-1B
FFC & FPC Connectors RotaryBackLock .5mm Dual Cont ...
Omron Electronics
1: $1.81
MAX9637AXA+T
Operational Amplifiers - Op Amps 3V-5V Low-Power O ...
Maxim Integrated
1: $1.37
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.32
5007
Circuit Board Hardware - PCB TEST POINT WHITE
Keystone Electronics
1: $0.32
STM8L-DISCOVERY
Development Boards & Kits - Other Processors STM8L ...
STMicroelectronics
1: $9.88
XP100200S-05R
Ethernet Modules XPort SE Sample w/ Encryption Ext ...
Lantronix
1: $54.50
67996-206HLF
Headers & Wire Housings 6P DR UNSHRD HRD .38 GOLD ...
FCI
1: $0.39
CX3225SB26000D0FLJZZ
Crystals 26000kHz -30C +85C
AVX / Kyocera
1: $1.47
746X101103JP
Resistor Networks & Arrays 10Kohms 25V 5%
CTS Electronic Components
1: $0.46
629105136821
USB Connectors WR-COM Type B SMT 5Pin Horztl FmlMi ...
Wurth Electronics
1: $1.37
T491C475K016AT
Tantalum Capacitors - Solid SMD 16volts 4.7uF 10%
Kemet
1: $0.61
90131-0762
Headers & Wire Housings 2.54MM CGRIDIII HDR 4P VER ...
Molex
1: $1.12
TPS73225DBVT
LDO Voltage Regulators Cap-Free NMOS 250-mA
Texas Instruments
1: $1.68
MLK1005S5N6S
Fixed Inductors 5.6nH 100MHz 6.7ohms 400mA
TDK
1: $0.10

106423891 161989312 161858062 189898038 136223679 195589747