Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-RDER72J473K3K1C1B
Manufacturer Part #:

RDER72J473K3K1C11B

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded .047UF 630Volts 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.047 uF
Voltage Rating: 630 VDC
Tolerance: 10 %
Temperature Coefficient / Code: X7R
Termination Style: Radial
Case Length: 5 mm
Case Width: 4.5 mm
Case Height: 4.5 mm
Lead Spacing: 5 mm
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Brand: Murata Electronics
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Packaging: Bulk
Series: RDE
Factory Pack Quantity: 500
Type: Monolithic Commercial Use Capacitor
Voltage Rating DC: 630 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.461
  100: $0.357
  1,000: $0.263
  2,500: $0.231
  10,000: $0.222
  25,000: $0.214

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
GMK316AB7106KL-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.59
PDB183-GTR03-504A2
Potentiometers 500KOHMS KNURLED PC PINS
Bourns
1: $4.70
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
56000001319
Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.82
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
VR37000001004FR500
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay
1: $0.19
CY8C27243-24PVXI
Programmable Systems on a Chip IC MCU 16K FLSH 256 ...
Cypress Semiconductor
1: $5.08
LF33ABDT-TR
LDO Voltage Regulators 3.3V 0.5A Positive
STMicroelectronics
1: $0.97
KPJX-4S
DC Power Connectors 4P JACK SOCKET SNAP AND LOCK
Kycon
1: $3.68
S103M47Z5UN63J7R
Ceramic Disc Capacitors .01uF 1Kvolts 20%
Vishay / BC Components
1: $0.12
DSPIC33EP64MC206-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $4.51
S103M69Z5UP63K7R
Ceramic Disc Capacitors .300LS .01UF 2KVDC 20%
Vishay / BC Components
1: $0.26
FDP20N50
MOSFET 500V NCH UNIFET MOSFET
Fairchild Semiconductor
1: $2.60
43045-0621
Headers & Wire Housings HEADER R/A 6P
Molex
1: $1.80
RURP8100
Diodes - General Purpose, Power, Switching TO-220A ...
Fairchild Semiconductor
1: $1.43
1N4007E-E3/54
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.08
FK26X7R2J223K
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
TDK
1: $0.51
MMSZ5230C-V-GS08
Zener Diodes 4.7 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
2SC4505T100P
Transistors Bipolar - BJT NPN 400V 100MA
ROHM Semiconductor
1: $0.84

116162804 129527177