|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-RDER71H154K1K103B
Manufacturer Part #:

RDER71H154K1K1C03B

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.15uF 50volts X7R 10%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Termination Style: Radial
Capacitance: 0.15 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5 mm
Case Style: Monolithic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: -
Length: 4 mm
Width: 3.5 mm
Height: 3.5 mm
Series: RDE
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: 15 %
Type: Radial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)
Voltage Rating: 50 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6LF22XWA/B12 Consumer Battery & Photo Battery 6,702
STPS2150 Schottky Diodes & Rectifiers 11,127
1N5820 Schottky Diodes & Rectifiers 9,281
IRL540NPBF MOSFET 1,204
6200.2100 AC Power Entry Modules 668
LM317T Linear Voltage Regulators 4,843
VPT30-830 Power Transformers 47
2709B Digital Multimeters 12
RV16AF-20-15K-A100K-3 Potentiometers 2,414
1546307-3 Barrier Terminal Blocks 731
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 35 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.339
100:
$0.19
$0.14
$0.124
$0.115
$0.112
$0.107
$0.103

To add to a project, please Log In.

000000001